



50016M20PA08RSWG | |
|---|---|
DigiKey Part Number | 2291-50016M20PA08RSWG-ND |
Manufacturer | |
Manufacturer Product Number | 50016M20PA08RSWG |
Description | CABLE GLAND SET WITH LOCKNUT M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 55,33400 Kč | 1 383,35 Kč |
| 50 | 52,69240 Kč | 2 634,62 Kč |
| 100 | 50,17470 Kč | 5 017,47 Kč |
| 250 | 47,03216 Kč | 11 758,04 Kč |
| 500 | 44,78706 Kč | 22 393,53 Kč |
| 1 000 | 42,65051 Kč | 42 650,51 Kč |
| 2 500 | 39,98254 Kč | 99 956,35 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



