
50016M20BSSW | |
|---|---|
DigiKey Part Number | 2291-50016M20BSSW-ND |
Manufacturer | |
Manufacturer Product Number | 50016M20BSSW |
Description | CABLE GLAND 10-14MM M20 POLYAMID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.591" (15.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 37,66500 Kč | 376,65 Kč |
| 25 | 35,30400 Kč | 882,60 Kč |
| 50 | 33,61900 Kč | 1 680,95 Kč |
| 100 | 32,01110 Kč | 3 201,11 Kč |
| 250 | 30,00524 Kč | 7 501,31 Kč |
| 500 | 28,57246 Kč | 14 286,23 Kč |
| 1 000 | 27,20892 Kč | 27 208,92 Kč |
| 2 500 | 25,50644 Kč | 63 766,10 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |


