
50013M20BSSW | |
|---|---|
DigiKey Part Number | 2291-50013M20BSSW-ND |
Manufacturer | |
Manufacturer Product Number | 50013M20BSSW |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.433" (11.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 25 | 32,46280 Kč | 811,57 Kč |
| 50 | 30,91320 Kč | 1 545,66 Kč |
| 100 | 29,43500 Kč | 2 943,50 Kč |
| 250 | 27,58968 Kč | 6 897,42 Kč |
| 500 | 26,27270 Kč | 13 136,35 Kč |
| 1 000 | 25,01870 Kč | 25 018,70 Kč |
| 2 500 | 23,45317 Kč | 58 632,93 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |




