Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50011M16BS7035

DigiKey Part Number
2291-50011M16BS7035-ND
Manufacturer
Manufacturer Product Number
50011M16BS7035
Description
CABLE GLAND 5-10MM M16 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16x1.5
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Strain Relief
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1030,69900 Kč306,99 Kč
2528,77560 Kč719,39 Kč
5027,39820 Kč1 369,91 Kč
10026,09000 Kč2 609,00 Kč
30024,14210 Kč7 242,63 Kč
50023,28720 Kč11 643,60 Kč
1 00022,17536 Kč22 175,36 Kč
2 50020,78760 Kč51 969,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč