
50007M12BS7035 | |
|---|---|
DigiKey Part Number | 2291-50007M12BS7035-ND |
Manufacturer | |
Manufacturer Product Number | 50007M12BS7035 |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,39240 Kč | 559,81 Kč |
| 50 | 21,32140 Kč | 1 066,07 Kč |
| 100 | 20,30090 Kč | 2 030,09 Kč |
| 300 | 18,78480 Kč | 5 635,44 Kč |
| 500 | 18,11918 Kč | 9 059,59 Kč |
| 1 000 | 17,25427 Kč | 17 254,27 Kč |
| 2 500 | 16,17426 Kč | 40 435,65 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


