
50.663M1/EMV/L | |
|---|---|
DigiKey Part Number | 2291-50.663M1/EMV/L-ND |
Manufacturer | |
Manufacturer Product Number | 50.663M1/EMV/L |
Description | CABLE GLAND 38-48MM M63 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M63x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.551" (14.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.496" (38.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.890" (48.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,58000 Kč | 1 213,58 Kč |
| 10 | 1 031,53400 Kč | 10 315,34 Kč |
| 25 | 966,99440 Kč | 24 174,86 Kč |
| 50 | 920,87040 Kč | 46 043,52 Kč |
| 100 | 876,96960 Kč | 87 696,96 Kč |
| 250 | 822,14716 Kč | 205 536,79 Kč |
| Unit Price without VAT: | 1 213,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,43180 Kč |


