
50.650 PA7001 | |
|---|---|
DigiKey Part Number | 2291-50.650PA7001-ND |
Manufacturer | |
Manufacturer Product Number | 50.650 PA7001 |
Description | CABLE GLAND 27-35MM M50 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.063" (27.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,22000 Kč | 341,22 Kč |
| 10 | 289,94000 Kč | 2 899,40 Kč |
| 25 | 271,78120 Kč | 6 794,53 Kč |
| 50 | 258,80460 Kč | 12 940,23 Kč |
| 100 | 246,45560 Kč | 24 645,56 Kč |
| 250 | 231,03932 Kč | 57 759,83 Kč |
| 500 | 220,02376 Kč | 110 011,88 Kč |
| 1 000 | 209,53568 Kč | 209 535,68 Kč |
| Unit Price without VAT: | 341,22000 Kč |
|---|---|
| Unit Price with VAT: | 412,87620 Kč |





