
50.650 M/EMVD | |
|---|---|
DigiKey Part Number | 2291-50.650M/EMVD-ND |
Manufacturer | |
Manufacturer Product Number | 50.650 M/EMVD |
Description | CABLE GLAND 24-35MM M50 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.945" (24.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 363,19000 Kč | 1 363,19 Kč |
| 10 | 1 158,67000 Kč | 11 586,70 Kč |
| 25 | 1 086,16760 Kč | 27 154,19 Kč |
| 50 | 1 034,36980 Kč | 51 718,49 Kč |
| 100 | 985,06450 Kč | 98 506,45 Kč |
| Unit Price without VAT: | 1 363,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 649,45990 Kč |


