
50.640 PA/RSW | |
|---|---|
DigiKey Part Number | 2291-50.640PA/RSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 PA/RSW |
Description | CABLE GLAND 16-28MM M40 POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,11700 Kč | 1 531,17 Kč |
| 30 | 141,68767 Kč | 4 250,63 Kč |
| 50 | 136,67180 Kč | 6 833,59 Kč |
| 100 | 130,14770 Kč | 13 014,77 Kč |
| 250 | 122,00256 Kč | 30 500,64 Kč |
| 500 | 116,18404 Kč | 58 092,02 Kč |
| 1 000 | 110,64434 Kč | 110 644,34 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |


