
50.640 M | |
|---|---|
DigiKey Part Number | 2291-50.640M-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 M |
Description | CABLE GLAND 19-27MM M40 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M40x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.063" (27.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,48000 Kč | 416,48 Kč |
| 10 | 353,89700 Kč | 3 538,97 Kč |
| 30 | 327,49400 Kč | 9 824,82 Kč |
| 50 | 315,89820 Kč | 15 794,91 Kč |
| 100 | 300,83020 Kč | 30 083,02 Kč |
| 250 | 282,01140 Kč | 70 502,85 Kč |
| 500 | 268,56878 Kč | 134 284,39 Kč |
| Unit Price without VAT: | 416,48000 Kč |
|---|---|
| Unit Price with VAT: | 503,94080 Kč |


