
50.632PA/R7035 | |
|---|---|
DigiKey Part Number | 2291-50.632PA/R7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.632PA/R7035 |
Description | CABLE GLAND 12-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,53500 Kč | 735,35 Kč |
| 25 | 68,92400 Kč | 1 723,10 Kč |
| 50 | 65,63140 Kč | 3 281,57 Kč |
| 100 | 62,49630 Kč | 6 249,63 Kč |
| 250 | 58,58276 Kč | 14 645,69 Kč |
| 500 | 55,78706 Kč | 27 893,53 Kč |
| 1 000 | 53,12620 Kč | 53 126,20 Kč |
| 2 500 | 49,80331 Kč | 124 508,28 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |


