
50.632 PA7035L | |
|---|---|
DigiKey Part Number | 2291-50.632PA7035L-ND |
Manufacturer | |
Manufacturer Product Number | 50.632 PA7035L |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.591" (15.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,22000 Kč | 652,20 Kč |
| 25 | 61,12920 Kč | 1 528,23 Kč |
| 50 | 58,20640 Kč | 2 910,32 Kč |
| 100 | 55,42420 Kč | 5 542,42 Kč |
| 250 | 51,95408 Kč | 12 988,52 Kč |
| 500 | 49,47464 Kč | 24 737,32 Kč |
| 1 000 | 47,11447 Kč | 47 114,47 Kč |
| 2 500 | 44,16719 Kč | 110 417,97 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


