
50.632 M | |
|---|---|
DigiKey Part Number | 2291-50.632M-ND |
Manufacturer | |
Manufacturer Product Number | 50.632 M |
Description | CABLE GLAND 14-20MM M32 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M32x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.551" (14.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.787" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,70000 Kč | 304,70 Kč |
| 10 | 258,96300 Kč | 2 589,63 Kč |
| 25 | 242,73280 Kč | 6 068,32 Kč |
| 50 | 231,14980 Kč | 11 557,49 Kč |
| 100 | 220,11940 Kč | 22 011,94 Kč |
| 250 | 206,34848 Kč | 51 587,12 Kč |
| 500 | 196,50844 Kč | 98 254,22 Kč |
| 1 000 | 187,14203 Kč | 187 142,03 Kč |
| Unit Price without VAT: | 304,70000 Kč |
|---|---|
| Unit Price with VAT: | 368,68700 Kč |


