
50.625 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.625PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 PA/SW |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,91680 Kč | 797,92 Kč |
| 50 | 30,38840 Kč | 1 519,42 Kč |
| 100 | 28,93730 Kč | 2 893,73 Kč |
| 250 | 27,12436 Kč | 6 781,09 Kč |
| 500 | 25,82922 Kč | 12 914,61 Kč |
| 1 000 | 24,59643 Kč | 24 596,43 Kč |
| 2 500 | 23,05732 Kč | 57 643,30 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


