
50.620 PA/G | |
|---|---|
DigiKey Part Number | 2291-50.620PA/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 PA/G |
Description | CABLE GLAND SET WITH LOCKNUT M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 33,42700 Kč | 334,27 Kč |
| 25 | 31,33080 Kč | 783,27 Kč |
| 50 | 29,83620 Kč | 1 491,81 Kč |
| 100 | 28,41120 Kč | 2 841,12 Kč |
| 300 | 26,29003 Kč | 7 887,01 Kč |
| 500 | 25,35894 Kč | 12 679,47 Kč |
| 1 000 | 24,14856 Kč | 24 148,56 Kč |
| 2 500 | 22,63751 Kč | 56 593,77 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |


