
50.620 M | |
|---|---|
DigiKey Part Number | 2291-50.620M-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 M |
Description | CABLE GLAND 9-13MM M20 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.236" (6.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,80000 Kč | 121,80 Kč |
| 10 | 103,54800 Kč | 1 035,48 Kč |
| 25 | 97,06160 Kč | 2 426,54 Kč |
| 50 | 92,42740 Kč | 4 621,37 Kč |
| 100 | 88,01230 Kč | 8 801,23 Kč |
| 300 | 81,44767 Kč | 24 434,30 Kč |
| 500 | 78,56642 Kč | 39 283,21 Kč |
| 1 000 | 74,81911 Kč | 74 819,11 Kč |
| 2 500 | 70,14072 Kč | 175 351,80 Kč |
| Unit Price without VAT: | 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 147,37800 Kč |




