
50.620 M/BS | |
|---|---|
DigiKey Part Number | 2291-50.620M/BS-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 M/BS |
Description | CABLE GLAND 9-13MM M20 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.236" (6.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal, Strain Relief |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,81000 Kč | 604,81 Kč |
| 10 | 514,06700 Kč | 5 140,67 Kč |
| 25 | 481,87880 Kč | 12 046,97 Kč |
| 50 | 458,88360 Kč | 22 944,18 Kč |
| 100 | 436,99780 Kč | 43 699,78 Kč |
| 250 | 409,66708 Kč | 102 416,77 Kč |
| 500 | 390,14258 Kč | 195 071,29 Kč |
| Unit Price without VAT: | 604,81000 Kč |
|---|---|
| Unit Price with VAT: | 731,82010 Kč |


