
50.616PA/SW/G | |
---|---|
DigiKey Part Number | 2291-50.616PA/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.616PA/SW/G |
Description | CABLE GLAND SET WITH LOCKNUT M16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.374" (9.50mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,04000 Kč | 31,04 Kč |
10 | 26,30800 Kč | 263,08 Kč |
25 | 24,66280 Kč | 616,57 Kč |
50 | 23,48380 Kč | 1 174,19 Kč |
100 | 22,36310 Kč | 2 236,31 Kč |
300 | 20,69320 Kč | 6 207,96 Kč |
500 | 19,96014 Kč | 9 980,07 Kč |
1 000 | 19,00738 Kč | 19 007,38 Kč |
2 500 | 17,81765 Kč | 44 544,12 Kč |
Unit Price without VAT: | 31,04000 Kč |
---|---|
Unit Price with VAT: | 37,55840 Kč |