
50.616 PA7035L | |
|---|---|
DigiKey Part Number | 2291-50.616PA7035L-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 PA7035L |
Description | CABLE GLAND 5-9.5MM M16 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.374" (9.50mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,93280 Kč | 423,32 Kč |
| 50 | 16,12640 Kč | 806,32 Kč |
| 100 | 15,35580 Kč | 1 535,58 Kč |
| 300 | 14,20863 Kč | 4 262,59 Kč |
| 500 | 13,70498 Kč | 6 852,49 Kč |
| 1 000 | 13,05089 Kč | 13 050,89 Kč |
| 2 500 | 12,23377 Kč | 30 584,42 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



