



50.616 PA7035/G | |
|---|---|
DigiKey Part Number | 2291-50.616PA7035/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 PA7035/G |
Description | CABLE GLAND SET WITH LOCKNUT M16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.374" (9.50mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,28400 Kč | 282,84 Kč |
| 25 | 26,49960 Kč | 662,49 Kč |
| 50 | 25,23120 Kč | 1 261,56 Kč |
| 100 | 24,02590 Kč | 2 402,59 Kč |
| 300 | 22,23267 Kč | 6 669,80 Kč |
| 500 | 21,44484 Kč | 10 722,42 Kč |
| 1 000 | 20,42118 Kč | 20 421,18 Kč |
| 2 500 | 19,14312 Kč | 47 857,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


