Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.612PA/R7035

DigiKey Part Number
2291-50.612PA/R7035-ND
Manufacturer
Manufacturer Product Number
50.612PA/R7035
Description
CABLE GLAND 2-5MM M12 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.079" (2.00mm)
Outside Cable Diameter (Max)
0.197" (5.00mm)
Thread Size
M12x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Sealing Ring
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,25500 Kč192,55 Kč
2518,04160 Kč451,04 Kč
5017,17640 Kč858,82 Kč
10016,35530 Kč1 635,53 Kč
30015,13397 Kč4 540,19 Kč
50014,59738 Kč7 298,69 Kč
1 00013,90047 Kč13 900,47 Kč
2 50013,03027 Kč32 575,67 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč