50.225 PA/FL7035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.232 PA/FLSW

DigiKey Part Number
2291-50.232PA/FLSW-ND
Manufacturer
Manufacturer Product Number
50.232 PA/FLSW
Description
LOCKNUT POLYAMIDE V-0 BLACK M32
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1028,22800 Kč282,28 Kč
2526,45560 Kč661,39 Kč
5025,19260 Kč1 259,63 Kč
10023,98650 Kč2 398,65 Kč
30022,19653 Kč6 658,96 Kč
50021,41038 Kč10 705,19 Kč
1 00020,38819 Kč20 388,19 Kč
2 50019,11230 Kč47 780,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč