Locknut For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.220 Y

DigiKey Part Number
2291-50.220Y-ND
Manufacturer
Manufacturer Product Number
50.220 Y
Description
HEXAGONAL LOCKNUT M20 - LEADFREE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Glands
Manufacturer
Jacob GmbH
Material
Brass, Nickel Plated
Packaging
Bag
Features
M20 Thread
Part Status
Active
Base Product Number
Accessory Type
Locknut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
527,29800 Kč136,49 Kč
1025,47100 Kč254,71 Kč
2523,39160 Kč584,79 Kč
5022,01440 Kč1 100,72 Kč
10020,78380 Kč2 078,38 Kč
30019,09417 Kč5 728,25 Kč
50018,40432 Kč9 202,16 Kč
1 00017,55349 Kč17 553,49 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč