
50.212 YPOT | |
|---|---|
DigiKey Part Number | 2291-50.212YPOT-ND |
Manufacturer | |
Manufacturer Product Number | 50.212 YPOT |
Description | HEXAGONAL LOCKNUT M12 WITH CUTTI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | M12 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,21690 Kč | 2 521,69 Kč |
| Unit Price without VAT: | 25,21690 Kč |
|---|---|
| Unit Price with VAT: | 30,51245 Kč |


