
50.212 PA7001 | |
|---|---|
DigiKey Part Number | 2291-50.212PA7001-ND |
Manufacturer | |
Manufacturer Product Number | 50.212 PA7001 |
Description | HEXAGONAL LOCKNUT M12X1,5 - POLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M12 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,16600 Kč | 25,83 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 50 | 4,05680 Kč | 202,84 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 300 | 3,43947 Kč | 1 031,84 Kč |
| 500 | 3,29458 Kč | 1 647,29 Kč |
| 1 000 | 3,11631 Kč | 3 116,31 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


