
50.138 PA/RSW | |
|---|---|
DigiKey Part Number | 2291-50.138PA/RSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.138 PA/RSW |
Description | CABLE GLAND 3-7MM 3/8" NPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/8" NPT Black |
Datasheet | Datasheet |
Category | Thread Size 3/8" NPT |
Manufacturer Jacob GmbH | Thread Length 0.610" (15.50mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 23,73400 Kč | 237,34 Kč |
| 25 | 22,24040 Kč | 556,01 Kč |
| 50 | 21,17660 Kč | 1 058,83 Kč |
| 100 | 20,16310 Kč | 2 016,31 Kč |
| 300 | 18,65733 Kč | 5 597,20 Kč |
| 500 | 17,99622 Kč | 8 998,11 Kč |
| 1 000 | 17,13717 Kč | 17 137,17 Kč |
| 2 500 | 16,06449 Kč | 40 161,22 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |


