
50.134PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50.134PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.134PAR7035 |
Description | CABLE GLAND 9-16MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/4" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 Kč | 33,54 Kč |
| 10 | 28,57900 Kč | 285,79 Kč |
| 25 | 26,77920 Kč | 669,48 Kč |
| 50 | 25,50000 Kč | 1 275,00 Kč |
| 100 | 24,28360 Kč | 2 428,36 Kč |
| 250 | 22,76136 Kč | 5 690,34 Kč |
| 500 | 21,67444 Kč | 10 837,22 Kč |
| 1 000 | 20,64003 Kč | 20 640,03 Kč |
| 2 500 | 19,34815 Kč | 48 370,38 Kč |
| Unit Price without VAT: | 33,54000 Kč |
|---|---|
| Unit Price with VAT: | 40,58340 Kč |


