
50.134 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.134PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.134 PA/SW |
Description | CABLE GLAND 14-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 25 | 26,13840 Kč | 653,46 Kč |
| 50 | 24,88680 Kč | 1 244,34 Kč |
| 100 | 23,69830 Kč | 2 369,83 Kč |
| 250 | 22,21420 Kč | 5 553,55 Kč |
| 500 | 21,15338 Kč | 10 576,69 Kč |
| 1 000 | 20,14338 Kč | 20 143,38 Kč |
| 2 500 | 18,88274 Kč | 47 206,85 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




