
50.013 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.013PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.013 PA/SW |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Black |
Datasheet | Datasheet |
Category | Thread Size PG13.5 |
Manufacturer Jacob GmbH | Thread Length 0.354" (9.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 22,00300 Kč | 220,03 Kč |
| 25 | 20,63040 Kč | 515,76 Kč |
| 50 | 19,64180 Kč | 982,09 Kč |
| 100 | 18,70320 Kč | 1 870,32 Kč |
| 300 | 17,30730 Kč | 5 192,19 Kč |
| 500 | 16,69442 Kč | 8 347,21 Kč |
| 1 000 | 15,89731 Kč | 15 897,31 Kč |
| 2 500 | 14,90226 Kč | 37 255,65 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |


