3629
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4836

DigiKey Part Number
2291-4836-ND
Manufacturer
Manufacturer Product Number
4836
Description
REDUCER PG 48/PG 36 - NICKEL-PL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
-
Material
Brass, Nickel Plated
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1490,68000 Kč490,68 Kč
10417,04300 Kč4 170,43 Kč
30385,93067 Kč11 577,92 Kč
50372,27340 Kč18 613,67 Kč
100354,51570 Kč35 451,57 Kč
250332,34244 Kč83 085,61 Kč
500316,50064 Kč158 250,32 Kč
Manufacturers Standard Package
Unit Price without VAT:490,68000 Kč
Unit Price with VAT:593,72280 Kč