
229 PA | |
|---|---|
DigiKey Part Number | 2291-229PA-ND |
Manufacturer | |
Manufacturer Product Number | 229 PA |
Description | LOCKNUT PG 29 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG29 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG29 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 25 | 19,68760 Kč | 492,19 Kč |
| 50 | 18,74280 Kč | 937,14 Kč |
| 100 | 17,84620 Kč | 1 784,62 Kč |
| 300 | 16,51353 Kč | 4 954,06 Kč |
| 500 | 15,92824 Kč | 7 964,12 Kč |
| 1 000 | 15,16791 Kč | 15 167,91 Kč |
| 2 500 | 14,21833 Kč | 35 545,82 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



