
216 PA | |
|---|---|
DigiKey Part Number | 2291-216PA-ND |
Manufacturer | |
Manufacturer Product Number | 216 PA |
Description | LOCKNUT PG 16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG16 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG16 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 50 | 6,46240 Kč | 323,12 Kč |
| 100 | 6,15080 Kč | 615,08 Kč |
| 300 | 5,69193 Kč | 1 707,58 Kč |
| 500 | 5,49026 Kč | 2 745,13 Kč |
| 1 000 | 5,22798 Kč | 5 227,98 Kč |
| 2 500 | 4,90036 Kč | 12 250,90 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |













