
2113 | |
|---|---|
DigiKey Part Number | 2291-2113-ND |
Manufacturer | |
Manufacturer Product Number | 2113 |
Description | REDUCER PG 21/PG 13 - NICKEL-PL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,52200 Kč | 905,22 Kč |
| 25 | 84,84880 Kč | 2 121,22 Kč |
| 50 | 80,79620 Kč | 4 039,81 Kč |
| 100 | 76,93670 Kč | 7 693,67 Kč |
| 300 | 71,19933 Kč | 21 359,80 Kč |
| 500 | 68,67942 Kč | 34 339,71 Kč |
| 1 000 | 65,40373 Kč | 65 403,73 Kč |
| 2 500 | 61,31357 Kč | 153 283,92 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |











