
210 PANPT/G | |
|---|---|
DigiKey Part Number | 2291-210PANPT/G-ND |
Manufacturer | |
Manufacturer Product Number | 210 PANPT/G |
Description | LOCKNUT 1 IN. NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locknut For NPT 1" Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 1" Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 Kč | 17,91 Kč |
| 10 | 15,16400 Kč | 151,64 Kč |
| 25 | 14,21440 Kč | 355,36 Kč |
| 50 | 13,53540 Kč | 676,77 Kč |
| 100 | 12,88960 Kč | 1 288,96 Kč |
| 300 | 11,92657 Kč | 3 577,97 Kč |
| 500 | 11,50400 Kč | 5 752,00 Kč |
| 1 000 | 10,95450 Kč | 10 954,50 Kč |
| 2 500 | 10,26869 Kč | 25 671,72 Kč |
| Unit Price without VAT: | 17,91000 Kč |
|---|---|
| Unit Price with VAT: | 21,67110 Kč |




