
21.732PA7035 | |
|---|---|
DigiKey Part Number | 2291-21.732PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 21.732PA7035 |
Description | CABLE GLAND RA 14-20MM M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 112,50700 Kč | 1 125,07 Kč |
| 25 | 105,46040 Kč | 2 636,51 Kč |
| 50 | 100,42080 Kč | 5 021,04 Kč |
| 100 | 95,62490 Kč | 9 562,49 Kč |
| 250 | 89,63964 Kč | 22 409,91 Kč |
| 500 | 85,36316 Kč | 42 681,58 Kč |
| 1 000 | 81,29229 Kč | 81 292,29 Kč |
| 2 500 | 76,20922 Kč | 190 523,05 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |


