
21.732M | |
|---|---|
DigiKey Part Number | 2291-21.732M-ND |
Manufacturer | |
Manufacturer Product Number | 21.732M |
Description | CABLE GLAND RA 14-20MM M32 ZINC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.728" (18.50mm) |
Manufacturer Jacob GmbH | Material Zinc, Nickel Plated |
Packaging Bag | Includes Locknut, O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland - 90° | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.551" (14.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.787" (20.00mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 317,84600 Kč | 7 946,15 Kč |
| Unit Price without VAT: | 317,84600 Kč |
|---|---|
| Unit Price with VAT: | 384,59366 Kč |


