Cable Gland - 90° Polyamide (PA6), Nylon 6 M16x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21.716PA7035

DigiKey Part Number
2291-21.716PA7035-ND
Manufacturer
Manufacturer Product Number
21.716PA7035
Description
CABLE GLAND RA 5-9MM M16
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland - 90° Polyamide (PA6), Nylon 6 M16x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland - 90°
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.354" (9.00mm)
Thread Size
M16x1.5
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Sealing Ring
Color
Gray
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1080,23300 Kč802,33 Kč
2575,19800 Kč1 879,95 Kč
5071,60740 Kč3 580,37 Kč
10068,18890 Kč6 818,89 Kč
30063,10180 Kč18 930,54 Kč
50060,86858 Kč30 434,29 Kč
1 00057,96540 Kč57 965,40 Kč
2 50054,33988 Kč135 849,70 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč