216xxM_02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21.620M

DigiKey Part Number
2291-21.620M-ND
Manufacturer
Manufacturer Product Number
21.620M
Description
CABLE GLAND RA M20 ZINC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Adapter, Elbow For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Adapter, Elbow
For Use With/Related Products
-
Material
Zinc, Nickel Plated
Features
M20 Thread
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1297,23000 Kč297,23 Kč
5257,56800 Kč1 287,84 Kč
10243,44300 Kč2 434,43 Kč
25227,05360 Kč5 676,34 Kč
50216,15820 Kč10 807,91 Kč
100206,39950 Kč20 639,95 Kč
250195,03836 Kč48 759,59 Kč
500187,47004 Kč93 735,02 Kč
1 000180,68057 Kč180 680,57 Kč
Manufacturers Standard Package
Unit Price without VAT:297,23000 Kč
Unit Price with VAT:359,64830 Kč