Cable Gland Brass, Nickel Plated M63x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19.548M63

DigiKey Part Number
2291-19.548M63-ND
Manufacturer
Manufacturer Product Number
19.548M63
Description
CABLE GLAND 35-44.5MM M63 BRASS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M63x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M63x1.5
Manufacturer
Jacob GmbH
Thread Length
0.394" (10.00mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP55 - Dust Protected, Water Resistant
Outside Cable Diameter (Min)
1.378" (35.00mm)
Operating Temperature
-30°C ~ 100°C
Outside Cable Diameter (Max)
1.752" (44.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
51 187,26200 Kč5 936,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 187,26200 Kč
Unit Price with VAT:1 436,58702 Kč