
19.536M50 | |
|---|---|
DigiKey Part Number | 2291-19.536M50-ND |
Manufacturer | |
Manufacturer Product Number | 19.536M50 |
Description | CABLE GLND 26.5-32.5MM M50 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M50x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.354" (9.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 1.043" (26.50mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 1.280" (32.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 613,52700 Kč | 6 135,27 Kč |
| Unit Price without VAT: | 613,52700 Kč |
|---|---|
| Unit Price with VAT: | 742,36767 Kč |


