
19.529M32 | |
|---|---|
DigiKey Part Number | 2291-19.529M32-ND |
Manufacturer | |
Manufacturer Product Number | 19.529M32 |
Description | CABLE GLAND 19-26.5MM M32 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Jacob GmbH | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 1.043" (26.50mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 338,91040 Kč | 8 472,76 Kč |
| Unit Price without VAT: | 338,91040 Kč |
|---|---|
| Unit Price with VAT: | 410,08158 Kč |


