
19.516 | |
|---|---|
DigiKey Part Number | 2291-19.516-ND |
Manufacturer | |
Manufacturer Product Number | 19.516 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,35000 Kč | 369,35 Kč |
| 10 | 313,81500 Kč | 3 138,15 Kč |
| 25 | 294,16520 Kč | 7 354,13 Kč |
| 50 | 280,12180 Kč | 14 006,09 Kč |
| 100 | 266,75860 Kč | 26 675,86 Kč |
| 250 | 250,07024 Kč | 62 517,56 Kč |
| 500 | 238,14882 Kč | 119 074,41 Kč |
| Unit Price without VAT: | 369,35000 Kč |
|---|---|
| Unit Price with VAT: | 446,91350 Kč |


