
19.511M16 | |
|---|---|
DigiKey Part Number | 2291-19.511M16-ND |
Manufacturer | |
Manufacturer Product Number | 19.511M16 |
Description | CABLE GLAND 7.5-11.5MM M16 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.236" (6.00mm) |
Manufacturer Jacob GmbH | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.295" (7.50mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 0.453" (11.50mm) | Base Product Number |
Thread Size M16x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,99000 Kč | 150,99 Kč |
| 10 | 128,26100 Kč | 1 282,61 Kč |
| 25 | 120,22760 Kč | 3 005,69 Kč |
| 50 | 114,48420 Kč | 5 724,21 Kč |
| 100 | 109,01800 Kč | 10 901,80 Kč |
| 250 | 102,19280 Kč | 25 548,20 Kč |
| 500 | 97,31802 Kč | 48 659,01 Kč |
| 1 000 | 92,67767 Kč | 92 677,67 Kč |
| Unit Price without VAT: | 150,99000 Kč |
|---|---|
| Unit Price with VAT: | 182,69790 Kč |


