101036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101036

DigiKey Part Number
2291-101036-ND
Manufacturer
Manufacturer Product Number
101036
Description
WADI CABLE GLAND PG - NICKEL PLA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG36 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.063" (27.00mm)
Outside Cable Diameter (Max)
1.358" (34.50mm)
Thread Size
PG36
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10824,55000 Kč8 245,50 Kč
Manufacturers Standard Package
Unit Price without VAT:824,55000 Kč
Unit Price with VAT:997,70550 Kč