Hole Plug, Threaded For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10.1615 M/G

DigiKey Part Number
2291-10.1615M/G-ND
Manufacturer
Manufacturer Product Number
10.1615 M/G
Description
SCREW PLUG M 16X1,5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
Cable Entry Opening
Material
Brass, Nickel Plated
Features
M16 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1023,70700 Kč237,07 Kč
2522,21600 Kč555,40 Kč
5021,15760 Kč1 057,88 Kč
10020,14550 Kč2 014,55 Kč
30018,64133 Kč5 592,40 Kč
50017,98100 Kč8 990,50 Kč
1 00017,12261 Kč17 122,61 Kč
2 50016,05087 Kč40 127,18 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč