Hole Plug, Threaded For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10.1215 M/G

DigiKey Part Number
2291-10.1215M/G-ND
Manufacturer
Manufacturer Product Number
10.1215 M/G
Description
SCREW PLUG M 12X1,5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Entry Opening
Manufacturer
Jacob GmbH
Material
Brass, Nickel Plated
Packaging
Bag
Features
M12 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Base Product Number
Accessory Type
Hole Plug, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1022,94100 Kč229,41 Kč
2521,50600 Kč537,65 Kč
5020,48020 Kč1 024,01 Kč
10019,49990 Kč1 949,99 Kč
30018,04280 Kč5 412,84 Kč
50017,40392 Kč8 701,96 Kč
1 00016,57303 Kč16 573,03 Kč
2 50015,53568 Kč38 839,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč