Thread Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06321M25PAU

DigiKey Part Number
2291-06321M25PAU-ND
Manufacturer
Manufacturer Product Number
06321M25PAU
Description
ADAPTER FROM PG TO METRIC THREAD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1026,94000 Kč269,40 Kč
2525,24800 Kč631,20 Kč
5024,04280 Kč1 202,14 Kč
10022,89200 Kč2 289,20 Kč
25021,45660 Kč5 364,15 Kč
50020,43232 Kč10 216,16 Kč
1 00019,45675 Kč19 456,75 Kč
2 50018,23903 Kč45 597,57 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč