JA3D-C1001408 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Lumas AM Polymers
In Stock: 264
Unit Price: 651,36000 Kč
Datasheet
3D Printing Filament Black PLA (Polylactide) 0.112" (2.85mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3D-C1001408

DigiKey Part Number
2646-JA3D-C1001408-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001408
Description
PLA 3100, BLK, 2.85MM, .75KG
Customer Reference
Detailed Description
3D Printing Filament Black PLA (Polylactide) 0.112" (2.85mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Filament Material
PLA (Polylactide)
Color
Black
Filament Diameter
0.112" (2.85mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
47Mpa
Flex Strength
83Mpa
Density
1.24g/cm³
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes