
JA3D-C1001403 | |
|---|---|
DigiKey Part Number | 2646-JA3D-C1001403-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001403 |
Description | PLA 3100, NAT, 1.75MM, .75KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural PLA (Polylactide) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Filament Material | PLA (Polylactide) | |
Color | Natural | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 47Mpa | |
Flex Strength | 83Mpa | |
Density | 1.24g/cm³ | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,78000 Kč | 496,78 Kč |
| Unit Price without VAT: | 496,78000 Kč |
|---|---|
| Unit Price with VAT: | 601,10380 Kč |

