
JA3D-C1001372 | |
|---|---|
DigiKey Part Number | 2646-JA3D-C1001372-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001372 |
Description | PA 0600 2.85MM .75KG SPOOL |
Customer Reference | |
Detailed Description | 3D Printing Filament Opal PA (Polyamide) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Filament Material | PA (Polyamide) | |
Color | Opal | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,84000 Kč | 1 435,84 Kč |
| Unit Price without VAT: | 1 435,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,36640 Kč |

